Arrow Electronic Components Online
0804183:0001|PHENX_CO|simage
0804183:0001|PHENX_CO|limage
Connector Accessories

0804183:0001

Connector Accessories Marker Card Polyester White

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Marker Card
  • Connector Type
    Connector Terminal Blocks
  • Material
    Polyester
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Adhesive
  • Product Weight (g)
    0.677
  • Product Length (mm)
    5
  • Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources