Arrow Electronic Components Online
0803970|PHENX_CO|simage
0803970|PHENX_CO|limage
Labels

0803970

Labels Adhesive Label Polyester White 8x10x0.06mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9612.10.10.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Adhesive Label
  • Material
    Polyester
  • Dimensions (mm)
    8x10x0.06
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150

Documentation and Resources

Datasheets
Design resources