Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9612.10.10.20
Automotive
No
PPAP
No
Type
Adhesive Label
Material
Vinyl
Dimensions (mm)
8x24x0.07
Color
White
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75

