You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
08700042|MOLEX|simage
08700042|MOLEX|originalImage
Connector Contact

08-70-0042

Contact SKT Crimp ST Cable Mount 18-24AWG Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Bag
  • Product Weight (g)
    0.15
  • Product Length (mm)
    16.4
  • Product Depth (mm)
    3.3
  • Product Height (mm)
    3.6
  • Wire Size (AWG)
    18-24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources