Arrow Electronic Components Online
0761653107|MOLEX|simage
0761653107|MOLEX|limage
Connector Backplane

0761653107

Conn Backplane HDR 90 POS 1.9mm Solder ST Thru-Hole Impact™ Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    HDR
  • Number of Contacts
    90
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    0.75/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Weight (g)
    5.019
  • Product Length (mm)
    25.5
  • Product Depth (mm)
    16.7
  • Product Height (mm)
    24.6
  • Tradename
    Impact™
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources