Connector Backplane
0760557107
Conn Hard Metric HDR 150 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
MolexOther Part Names : 760557107
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
150
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Straight
Speed Rating (Gbps)
25
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
7.133
Product Length (mm)
26.9
Product Depth (mm)
24.8
Product Height (mm)
28.6
Tradename
Impact™
Mounting
Through Hole

