Connector Accessories
0747540104
Connector Accessories SFP Cage Right Angle Copper Alloy Nickel Tray
MolexOther Part Names : 747540104
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
SFP Cage
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Material
Copper Alloy
Plating
Nickel
Mounting
Through Hole
Packaging
Tray
Product Weight (g)
5.46
Product Length (mm)
15.9
Product Depth (mm)
49
Product Height (mm)
10.85

