Arrow Electronic Components Online
0734120114|MOLEX|simage
0734120114|MOLEX|limage
Connector RF

0734120114

Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R

Molex
Datasheets 

Other Part Names : 734120114

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro Coaxial
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Voltage Rating
    60VAC
  • Impedance (Ohm)
    50
  • Polarity
    Reverse
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    0.016
  • Product Length (mm)
    3
  • Product Depth (mm)
    2.85
  • Product Height (mm)
    1.25
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources