Arrow Electronic Components Online
0731000258|MOLEX|simage
0731000258|MOLEX|limage
Connector RF

0731000258

Conn SMB 6GHz 75Ohm Solder ST Thru-Hole RCP Gold Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMB
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    75
  • Polarity
    Standard
  • Packaging
    Tray
  • Product Weight (g)
    0.59
  • Product Length (mm)
    6.36
  • Product Depth (mm)
    6.36
  • Product Height (mm)
    7.49
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources