Fuses
0697H0500-02
Fuse Subminiature Slow Blow Acting 0.5A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Ammo Automotive AEC-Q200
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Subminiature
Acting
Slow Blow
Application
Adapter|Battery Charger|Consumer Electronic|Industrial Controller
Fuse Size (mm)
8.35 X 4 X 7.8
Current Rating (A)
0.5
Maximum Voltage Rating (V)
350
Maximum AC Voltage Rating (V)
350
Maximum DC Voltage Rating (V)
100
Maximum Power Dissipation (W)
0.1
Typical Melting I2t (A²S)
1.3
Typical Cold Resistance (Ohm)
0.26
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Seated Plane Height (mm)
7.8
Product Depth (mm)
4
Product Length (mm)
8.35
Product Height (mm)
7.8
Fuse Material
Thermoplastic
Mounting
Through Hole

