Arrow Electronic Components Online
0680H800005|BEL_FUSE|simage
0680H800005|BEL_FUSE|limage
Fuses

0680H8000-05

Fuse Chip Slow Blow Acting 8A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Chip
  • Acting
    Slow Blow
  • Application
    Battery Charging Circuit Protection|Game Console|Industrial Equipment
  • Fuse Size (mm)
    6.1 X 2.54 X 2.54
  • Current Rating (A)
    8
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Maximum DC Voltage Rating (V)
    125
  • Maximum Power Dissipation (W)
    1.8(Typ)
  • Typical Melting I2t (A²S)
    59
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    2.54
  • Product Length (mm)
    6.1
  • Product Height (mm)
    2.54
  • Fuse Material
    Ceramic
  • Mounting
    Surface Mount
  • Package/Case
    2410

Documentation and Resources

Datasheets
Design resources