Fuses
0678H8000-02
Fuse Chip 8A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive AEC-Q200
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Chip
Application
Industrial Equipment|Mass Storage System|Medical Equipment|Power Supply
Fuse Size (mm)
9.8 X 3.05
Current Rating (A)
8
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Maximum Power Dissipation (W)
1.2(Typ)
Typical Melting I2t (A²S)
34
Typical Cold Resistance (Ohm)
0.01
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
3.05
Product Length (mm)
9.8
Product Height (mm)
3.05
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
3912

