Connector USB
0670689001
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
USB 2.0 Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Tray
Product Weight (g)
3.124
Product Length (mm)
14.86
Product Depth (mm)
17
Tradename
USB
Product Height (mm)
11
Mounting
Through Hole

