Arrow Electronic Components Online
0643221349|MOLEX|simage
0643221349|MOLEX|limage
Connector Contact

0643221349

Contact SKT Crimp ST Cable Mount 21-24AWG Reel

Molex
Datasheets 

Other Part Names : 643221349

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    250VAC
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    0.11
  • Product Length (mm)
    15.6
  • Product Depth (mm)
    3.1
  • Product Height (mm)
    2.6
  • Wire Size (AWG)
    21-24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources