Inductor Surface Mount
0640CDMCCDS-150MC
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz Metal 3.8A 0.089Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal
Inductance (H)
15u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
3.8(Typ)
Maximum Saturation Current (A)
3.9
Maximum DC Resistance (Ohm)
0.089
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.4
Mounting
Surface Mount
Maximum Product Depth (mm)
6.8
Maximum Product Height (mm)
4

