Arrow Electronic Components Online
06325SS|QUALTEK|simage
06325SS|QUALTEK|limage
Thermal Management Accessories

06325-SS

Thrml Mgmt Access Fan Filter Screen 80mm Aluminum Bulk

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Filter Screen
  • Fits Fan Size (mm)
    80
  • Packaging
    Bulk
  • Product Length (mm)
    83.82
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    83.82
  • Material
    Aluminum

Documentation and Resources

Datasheets
Design resources