Thermal Management Accessories
06250-M
Thrml Mgmt Access Fan Filter Screen 60mm Aluminum Bulk
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Fan Filter Screen
Fits Fan Size (mm)
60
Packaging
Bulk
Product Length (mm)
60
Product Depth (mm)
3.5
Product Height (mm)
60
Material
Aluminum

