Arrow Electronic Components Online
0624CDMCCDSR22MC|SUMIDA|simage
0624CDMCCDSR22MC|SUMIDA|limage
Inductor Surface Mount

0624CDMCCDS-R22MC

Inductor Power Molded/Shielded Wirewound 0.22uH 20% 100KHz Metal 22A 0.003Ohm DCR 2525 T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Metal
  • Inductance (H)
    0.22u
  • Inductance Decrease Percentage @ Isat (%)
    70
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    22(Typ)
  • Maximum Saturation Current (A)
    30.6
  • Maximum DC Resistance (Ohm)
    0.003
  • Number of Terminals
    2
  • Case Size
    2525
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.8
  • Maximum Product Height (mm)
    2.4

Documentation and Resources

Datasheets
Design resources