Inductor Surface Mount
0603AS-R11J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.11uH 5% 150MHz 34Q-Factor Ceramic 0.3A 0.61Ohm DCR 0603 Automotive AEC-Q200 T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ceramic
Inductance (H)
0.11u
Tolerance
5%
Inductance Test Frequency (Hz)
150M
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
0.61
Minimum Quality Factor
34
Quality Test Frequency (Hz)
150M
Minimum Self Resonant Frequency (Hz)
1350M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Maximum Product Length (mm)
1.7
Mounting
Surface Mount
Maximum Product Depth (mm)
1.1
Maximum Product Height (mm)
1

