Arrow Electronic Components Online
05JQST|JST|simage
05JQST|JST|limage
Connector Headers and PCB Receptacles

05JQ-ST

Conn Board to Board RCP 5 POS 2.5mm Solder RA Thru-Hole Box

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VDC|250VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    15
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources