Cable Assembly Audio/Video
05AK05X
Cable Assembly Audio 1.82m Phone Plug to Phone Plug M-M 22AWG
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
1.82
Cable Type
Audio
Wire Size (AWG)
22
Connector Type A
Phone Plug
Connector Type B
Phone Plug
Gender
M-M
Connector Orientation
Straight to Straight
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Gray

