Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
Cartridge
Number of Poles
1
Current Rating (A)
30
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
110
Termination Style
Solder/Quick Connect
Product Length (mm)
53.34
Product Depth (mm)
44.2
Product Height (mm)
28.45
Body Material
Thermoplastic
Mounting
Panel Mount

