Connector Contact
0561618081
0561618081 Molex Connector Contacts SKT Crimp ST Cable Mount 22-26AWG Mi II™ - Arrow.com
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power/Stamped Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
0.018
Product Length (mm)
4.9
Product Depth (mm)
1.88
Product Height (mm)
2
Tradename
DuraClik
Wire Size (AWG)
22-26
Mounting
Cable Mount

