Connector Headers and PCB Receptacles
0554472070
Conn Wire to Board HDR 20 POS 1.25mm Solder ST Thru-Hole Mini Mi II Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
20
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
100V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
1.587
Product Length (mm)
27.25
Product Depth (mm)
6.3
Product Height (mm)
9.9
Tradename
Mini Mi II
Mounting
Through Hole

