Connector Headers and PCB Receptacles
0532610271
Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
MolexOther Part Names : 532610271
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.12226
Product Length (mm)
7.65
Product Depth (mm)
5.2
Product Height (mm)
3.4
Tradename
PicoBlade
Contact Plating Thickness
(1/1)um
Mounting
Surface Mount

