Connector Headers and PCB Receptacles
0530471510
Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
MolexOther Part Names : 530471510
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
15
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.2892
Product Length (mm)
20.5
Product Depth (mm)
3.2
Product Height (mm)
4.2
Tradename
PicoBlade
Contact Plating Thickness
0.9um
Tail Length (mm)
2.3
Mounting
Through Hole

