Arrow Electronic Components Online
0529910208|MOLEX|simage
0529910208|MOLEX|limage
Connector Headers and PCB Receptacles

0529910208

Conn Board to Board RCP 20 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    RCP
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.102252
  • Product Length (mm)
    8.8
  • Product Depth (mm)
    5.4
  • Product Height (mm)
    2.27
  • Tradename
    SlimStack
  • Contact Plating Thickness
    (0.1/1.5)um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources