Inductor Surface Mount
0518CDMCCDS-2R2MC
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100KHz Metal 5.2A 0.035Ohm DCR 2020 T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal
Inductance (H)
2.2u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
5.2(Typ)
Maximum Saturation Current (A)
6
Maximum DC Resistance (Ohm)
0.035
Number of Terminals
2
Case Size
2020
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.7
Mounting
Surface Mount
Maximum Product Depth (mm)
5.4
Maximum Product Height (mm)
1.8

