Connector Terminal Blocks
0501059
Conn Feed-Through Terminal Block 2 POS Screw G DIN Rail 24A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
24
Maximum Voltage Rating
690V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
180
Product Weight (g)
18.775
Product Length (mm)
6.2
Product Depth (mm)
38
Housing Color
White
Mounting
G DIN Rail

