Fusibles
0501015.WRA
Fuse Chip Fast Acting 15A 32V SMD Solder Pad 1206 Ceramic T/R Automotive AEC-Q200
LittelfuseProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Fast
Application
Automotive Navigation System|Battery Management System|Cluster|LED Head Light
Fuse Size (mm)
3.2 X 1.63 X 0.84
Current Rating (A)
15
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Maximum Power Dissipation (W)
0.7265(Nom)
Breaking Capacity @ Rated Voltage (A)
150@32VDC
Typical Melting I2t (A²S)
39.7
Typical Cold Resistance (Ohm)
0.0025
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
1.63
Product Length (mm)
3.2
Product Height (mm)
0.835
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
1206

