You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
0498150.M|LTLFUWIC|simage
0498150.M|LTLFUWIC|limage
Fuses

0498150.M

Fuse Blade Slow Blow Acting 150A 32V Bolt Down Flat 41 X 12 X 8mm Thermoplastic

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Blade
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    41 X 12 X 8
  • Current Rating (A)
    150
  • Maximum Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    32
  • Typical Melting I2t (A²S)
    81900
  • Typical Cold Resistance (Ohm)
    0.00032
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Depth (mm)
    12
  • Product Length (mm)
    41
  • Product Height (mm)
    8.3
  • Fuse Material
    Thermoplastic
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources