Dev Kit
046284014002846+
FPC/FFC Connector 0.500 mm Pitch Right angle Connection Style
KYOCERA AVX Components CorporationProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Number of Contacts
14
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
8.9

