You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
046244412010846+|KYOCERAAVX|simage
046244412010846+|KYOCERAAVX|limage
Dev Kit

046244412010846+

Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder ST SMD T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    12
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.4
  • Maximum Voltage Rating
    50VDC|50VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8.1
  • Product Depth (mm)
    3.4
  • Product Height (mm)
    4.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources