Arrow Electronic Components Online
0458440002|MOLEX|limage
0458440002|MOLEX|simage
Connector Card Edge

0458440002

Conn Power Card Edge SKT 24 POS 2.5mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray

Molex
Datasheets 

Other Part Names : 458440002

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Card Edge
  • Gender
    SKT
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    24
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250V
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    250
  • Packaging
    Tray
  • Product Weight (g)
    4.801
  • Product Depth (mm)
    9
  • Product Height (mm)
    15
  • Tail Length (mm)
    4.63
  • Tradename
    EXTreme PowerEdge™
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources