Fuses
0440004.WRA
Fuse Chip Fast Acting 4A 32V SMD Solder Pad 1206 3.2 X 1.63 X 0.835mm Ceramic T/R Automotive AEC-Q200
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Fast
Application
Automotive Navigation System|Battery Management System|Cluster
Fuse Size (mm)
3.2 X 1.63 X 0.835
Current Rating (A)
4
Maximum Voltage Rating (V)
32
Maximum AC Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
63
Maximum Power Dissipation (W)
0.284
Typical Melting I2t (A²S)
2.601
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Depth (mm)
1.63
Product Length (mm)
3.2
Product Height (mm)
0.835
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
1206

