Connector Headers and PCB Receptacles
0439151206
Conn Wire to Board HDR 6Power POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr Tray
MolexOther Part Names : 439151206
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
10
Body Orientation
Straight
Polarization Type
Dual Key
Row Spacing (mm)
4.4
Maximum Current Rating (A)
50/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tray
Product Weight (g)
14.44
Product Depth (mm)
19.16
Product Height (mm)
21
Tradename
Mini-Fit Sr
Tail Length (mm)
5.1
Mounting
Through Hole

