Arrow Electronic Components Online
0438146621|MOLEX|simage
0438146621|MOLEX|limage
Connector Telephone and Telecom

0438146621

Conn RJ-11 F 12 POS 1.02mm Solder RA Thru-Hole 12 Terminal 2 Port Cat 3 Tube

Molex
Datasheets 

Other Part Names : 438146621

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-11
  • Gender
    F
  • Number of Terminals
    12
  • Number of Contacts
    12
  • Number of Ports
    2
  • Number of Loaded Positions
    12
  • Category Number
    Cat 3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    150VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    500
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    No
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Style
    Multiport
  • Product Weight (g)
    3.3
  • Product Length (mm)
    24.13
  • Product Depth (mm)
    16.51
  • Product Height (mm)
    12.7
  • Spring Option
    No
  • Tab Direction
    Up
  • Distance Between Begs (mm)
    21.59
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources