Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Power Terminal Block
Gender
F
Number of Rows
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
41
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
5.4
Product Length (mm)
23.5
Product Depth (mm)
7
Housing Color
Blue

