Arrow Electronic Components Online
0404460|PHENX_CO|simage
0404460|PHENX_CO|limage
Box, Enclosure and Rack Accessories

0404460

Double Support Bracket, Insulating Material, optionally for use with 3 x 10 mm or 6 x 6 mm Busbar, Height in Closed State 39 mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Double Support Bracket
  • Material
    Polyamide
  • Color
    Gray
  • Measurement System
    Metric
  • Product Depth (Metric) (mm)
    10
  • Product Height (Metric) (mm)
    39
  • Product Length (Metric) (mm)
    47
  • Product Weight (g)
    5.32

Documentation and Resources

Datasheets
Design resources