You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
04023A220JAT2A|KYOCERAAVX|limage
04023A220JAT2A|KYOCERAAVX|simage
Capacitor Ceramic Multilayer

04023A220JAT2A

Cap Ceramic 22pF 25V C0G 5% Pad SMD 0402 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    22pF
  • Tolerance
    5%
  • Voltage
    25VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Temperature Compensating Dielectric
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.119
  • Size (mm)
    1 X 0.5 X 0.56
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.56(Max)
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1

Documentation and Resources

Datasheets
Design resources