Blowers and Fans
04010SS-24N-AT-00
DC Fan Axial Sleeve Bearing 24V 20V to 26.4V 6.7CFM 29dB 40 X 40 X 10mm
MinebeaMistumi – NMB TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20 to 26.4
Line Current (A)
0.05
Power Rating (W)
1.1
Typical Speed (r/min)
7500
Maximum Airflow (CFM)
6.7
Maximum Pressure
0.2inH2O
Noise Level (dB)
29
Bearings
Sleeve
Shape
Square
Size (Metric) (mm)
40 X 40 X 10
Mounting
Flange Mount
Protection
Polarity|Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
16
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
10

