Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
3
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
150K to 30000K
Product Length (mm)
31
Product Depth (mm)
57
Product Height (mm)
24
Mounting
Snap-In

