Arrow Electronic Components Online
0395011006|MOLEX|simage
0395011006|MOLEX|limage
Connector Headers and PCB Receptacles

0395011006

Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle

Molex
Datasheets 

Other Part Names : 395011006

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8/Contact
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    22.4
  • Product Depth (mm)
    6.9
  • Product Height (mm)
    9.2
  • Tradename
    Eurostyle
  • Tail Length (mm)
    3.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources