Arrow Electronic Components Online
0383560000|WEIDMULL|simage
0383560000|WEIDMULL|limage
Connector Accessories

0383560000

Connector Accessories End Bracket Straight Polyamide 6/6 Beige

Weidmueller GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End Bracket
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide 6/6
  • Color
    Beige
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    5.32
  • Product Length (mm)
    8.5
  • Product Depth (mm)
    27
  • Product Height (mm)
    46

Documentation and Resources

Datasheets
Design resources