Arrow Electronic Components Online
0381015802327100|MILL-MAX|simage
0381015802327100|MILL-MAX|limage
Connector Contact

0381-0-15-80-23-27-10-0

Contact SKT 23 Size Press Fit ST Thru-Hole Bulk

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Press Fit
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11.2
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    7.37
  • Product Depth (mm)
    2.79
  • Product Height (mm)
    2.79
  • Contact Size
    23
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources