Other Part Names : 358431245
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.61.00.00
Automotive
Yes
PPAP
No
Type
Bulb Socket
Gender
SKT
Number of Contacts
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
12V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
9.586
Product Length (mm)
37
Product Depth (mm)
37
Product Height (mm)
27.5
Mounting
Panel Mount

