Arrow Electronic Components Online
03560002Z|LTLFUWIC|simage
03560002Z|LTLFUWIC|limage
Fuse Accessories

03560002Z

Fuse Block 15A 600V Chassis Mount Screw

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Type
    Cartridge
  • Number of Poles
    2
  • Current Rating (A)
    15
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Termination Style
    Screw
  • Product Length (mm)
    273.05
  • Product Depth (mm)
    60.45
  • Product Height (mm)
    6.35
  • Body Material
    Beryllium Copper
  • Mounting
    Chassis Mount

Documentation and Resources

Datasheets
Design resources