Fuse Accessories
03540802ZXGY
Fuse Block 20A 600VAC/600VDC Chassis Mount Quick Connect Carton
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Fuse Block
Fuse Type
3AG|3AB
Number of Poles
2
Current Rating (A)
20
Maximum Voltage Rating
600VAC|600VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Termination Style
Quick Connect
Packaging
Carton
Product Length (mm)
28.5
Body Material
Glass/Thermoplastic
Color
Gray
Mounting
Chassis Mount

