Cabezales del conector y receptáculos PCB
0353620750
Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
MolexProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Dual Key
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.433
Product Length (mm)
16.3
Product Depth (mm)
5.5
Product Height (mm)
8.5
Tradename
Sherlock
Tail Length (mm)
3.3
Mounting
Through Hole

