You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
03453LF7H|LTLFUWIC|simage
03453LF7H|LTLFUWIC|limage
Fuse Accessories

03453LF7H

ACS INTL SHOCK-SAFE 3AG BODY LO-PROFILE

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Current Rating (A)
    20
  • Maximum Voltage Rating
    250VAC|250VDC

Documentation and Resources

Datasheets
Design resources